Easter Opening Hours and Delivery Dates here

Polymaker PA02020 PolyLite Filament PLA 2.85 mm 1Kg Blue

Order Code:

19-5764

Brand: Polymaker MPN: PA02020 EAN-13: 6938936711063
Qty Unit Price (Ex VAT)
1+ £25.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 months

Polymaker PA02020 is a high-quality filament part of the PolyLite series, designed for 3D printing consumables, specifically suitable for a wide range of engineering applications. This product offers a precise 2.85 mm diameter and comes in blue, providing a 1000 g spool that ensures consistency and reliability during the printing process. Engineered for use in prototyping and manufacturing, the PLA material is known for its ease of use, excellent strength-to-weight ratio, and ability to produce high-resolution models. Ideal for designs requiring detail and precision, the Polymaker PolyLite filament is a vital resource in both conceptual modelling and functional parts development, maintaining consistent performance under standard atmospheric conditions.
Filament Material PLA
Reel Size 1kg
Filament Colour Blue
Filament Properties Bio Degradable
Filament Diameter 2.85mm
Type Filament
Maximum Printing Temperature 230°C
Minimum Printing Temperature 190°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot